Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoTHR_5_22
Newark Part No.78T5839
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.360 |
| 10000+ | $2.290 |
Price for:Each
Minimum: 2500
Multiple: 1000
$5,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoTHR_5_22
Newark Part No.78T5839
Technical Datasheet
No. of LEDs1LEDs
Holder Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The THR 5 22 is a 5mm LED Mounting Hardware Coupler for through hole LED. Suitable for light pipe with Ø2.2mm jacket and optical core no greater than Ø1.5mm. Made of nylon 6/6.
- Black color
Applications
LED Lighting
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)