Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSML_190_ATPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57P6994
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.408 |
| 2000+ | $0.382 |
| 3000+ | $0.369 |
| 5000+ | $0.356 |
| 10000+ | $0.318 |
| 25000+ | $0.307 |
| 50000+ | $0.301 |
Price for:Each
Minimum: 1000
Multiple: 1000
$408.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSML_190_ATPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57P6994
Technical Datasheet
Lens TypeClip-On
Beam Type-
Lens Diameter4.83mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lens Type
Clip-On
Lens Diameter
4.83mm
Lens Material
PC (Polycarbonate)
Beam Type
-
Lens Shape
Round
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)