Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSMC_170_YTPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57P6993
Your Part Number
147 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.740 |
| 100+ | $0.544 |
| 500+ | $0.457 |
| 1000+ | $0.403 |
| 2500+ | $0.380 |
| 10000+ | $0.315 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSMC_170_YTPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57P6993
Technical Datasheet
Lens TypeClip-On
Beam Type-
LED Lens ColorYellow
Lens Diameter4.82mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SMC_170_YTP is a low profile panel lenses for PCB mounted LED. CLIPLITE ® lenses help prevent IC failures caused by electrostatic discharge (ESD). Introduction of ESD through an exposed panel mounted LED is capable of damaging or destroying a semiconductor. A CLIPLITE ® mounted LED helps guard components from ESD up to 16kV while affording the LED physical protection. CLIPLITE ® is inserted through panel opening, retaining ring pressed into place. PCB mounted LEDs slide into lenses when the panel cover is closed or the PCB card is inserted into the case.
- Yellow transparent color, versatility, brightness, protection, installation
- Polycarbonate lens material
- 170 (3mm) fresnel L/profile len
Technical Specifications
Lens Type
Clip-On
LED Lens Color
Yellow
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
4.82mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)