Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSMB_200_BTPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.57P6983
Product RangeCLIPLITE SMB200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.433 |
| 2000+ | $0.409 |
| 3000+ | $0.391 |
| 5000+ | $0.372 |
| 10000+ | $0.350 |
| 25000+ | $0.339 |
| 50000+ | $0.332 |
Price for:Each
Minimum: 1000
Multiple: 1000
$433.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSMB_200_BTPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.57P6983
Product RangeCLIPLITE SMB200 Series
Technical Datasheet
Lens TypeFresnel Lens
Beam Type-
LED Lens ColorBlue
Lens Diameter4.83mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product RangeCLIPLITE SMB200 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SMB200BTP is a transparent blue round clip-on panel-mount LED Lens made of PC (polycarbonate) for use with 3mm LEDs. It utilizes striated lines and fresnel rings to increase apparent brightness up to 125% and viewing angle up to 180°. It requires no assembly tools, just snap into a panel opening and insert LED.
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
Fresnel Lens
LED Lens Color
Blue
Lens Shape
Round
Product Range
CLIPLITE SMB200 Series
Beam Type
-
Lens Diameter
4.83mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)