Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoRTN_150
Newark Part No.98B5279
Product RangeLPC Series
Your Part Number
51,797 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
| 10+ | $0.261 |
| 100+ | $0.173 |
| 500+ | $0.147 |
| 1000+ | $0.121 |
| 3000+ | $0.099 |
| 10000+ | $0.094 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoRTN_150
Newark Part No.98B5279
Product RangeLPC Series
Technical Datasheet
No. of LEDs1LEDs
Holder TypeGrommet
Product RangeLPC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RTN150 is a Grommet Retainer, used for LITEPIPE® from 0.200 to 0.500-inch mounting. Made of polyethylene.
- Black color
Applications
LED Lighting
Technical Specifications
No. of LEDs
1LEDs
Product Range
LPC Series
Holder Type
Grommet
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability