Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50YFVWCopy
Newark Part No.14AC6160
Product RangeFlexVolt PML50 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.840 |
| 10+ | $14.630 |
| 25+ | $14.460 |
| 50+ | $14.290 |
| 100+ | $14.120 |
| 300+ | $13.680 |
| 500+ | $13.230 |
Price for:Each
Minimum: 1
Multiple: 1
$17.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50YFVWCopy
Newark Part No.14AC6160
Product RangeFlexVolt PML50 Series
Technical Datasheet
LED ColorYellow
Operating Voltage28VDC
Mounting Hole Dia17.5mm
Forward Current If20mA
Luminous Intensity2700foot lambert
IP / NEMA RatingIP67
Product RangeFlexVolt PML50 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
17.5mm
Luminous Intensity
2700foot lambert
Product Range
FlexVolt PML50 Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)