Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50SGFVW
Newark Part No.02AH9197
Product RangeFlexVolt PML50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.210 |
| 250+ | $13.540 |
| 500+ | $13.230 |
Price for:Each
Minimum: 100
Multiple: 100
$1,521.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50SGFVW
Newark Part No.02AH9197
Product RangeFlexVolt PML50 Series
Technical Datasheet
LED ColorGreen
Operating Voltage28VDC
Mounting Hole Dia17.5mm
Forward Current If20mA
Luminous Intensity1.77cd
IP / NEMA RatingIP67
Product RangeFlexVolt PML50 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
17.5mm
Luminous Intensity
1.77cd
Product Range
FlexVolt PML50 Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)