Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50RYFVW
Newark Part No.
Full Reel69AK2546
Re-Reel69AK2545
Cut Tape69AK2545
Product RangeFlexVolt PML50 Series
Your Part Number
Technical Datasheet
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $16.030 | $3.220 |
| 10+ | $12.460 | $3.220 |
| 25+ | $11.850 | $3.220 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $11.300 |
| 200+ | $10.740 |
| 400+ | $10.410 |
| 800+ | $10.090 |
| 1200+ | $9.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50RYFVW
Newark Part No.
Full Reel69AK2546
Re-Reel69AK2545
Cut Tape69AK2545
Product RangeFlexVolt PML50 Series
Technical Datasheet
LED ColorRed, Yellow
Mounting Hole Dia17.5mm
Forward Current / ColorR 20mA, Y 20mA
Operating Voltage / ColorR 28V, Y 28V
Luminous Intensity / ColorR 870mcd, Y 394mcd
IP / NEMA RatingIP67
Product RangeFlexVolt PML50 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for PML50RYFVW
1 Product Found
Technical Specifications
LED Color
Red, Yellow
Forward Current / Color
R 20mA, Y 20mA
Luminous Intensity / Color
R 870mcd, Y 394mcd
Product Range
FlexVolt PML50 Series
Mounting Hole Dia
17.5mm
Operating Voltage / Color
R 28V, Y 28V
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability