Print Page
PML50RGFVW
Multicolour Panel Indicators, Low Profile, LED FlexVolt, Green, Red, 17.5 mm, R 20mA, G 20mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50RGFVWCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AC6158
Product RangeFlexVolt PML50 Series
Your Part Number
157 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.650 |
| 5+ | $19.020 |
| 10+ | $17.390 |
| 25+ | $16.930 |
| 50+ | $16.470 |
| 100+ | $16.010 |
| 250+ | $15.690 |
Price for:Each
Minimum: 1
Multiple: 1
$20.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50RGFVWCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AC6158
Product RangeFlexVolt PML50 Series
Technical Datasheet
LED ColorGreen, Red
Mounting Hole Dia17.5mm
Forward Current / ColorR 20mA, G 20mA
Operating Voltage / ColorR 28V, G 28V
Luminous Intensity / Color-
IP / NEMA RatingIP67
Product RangeFlexVolt PML50 Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green, Red
Forward Current / Color
R 20mA, G 20mA
Luminous Intensity / Color
-
Product Range
FlexVolt PML50 Series
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
17.5mm
Operating Voltage / Color
R 28V, G 28V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)