Print Page
PCL2224V150B
Multicolour Panel Indicators, Red, Green, 22 mm, R 50mA, G 50mA, R 24V, G 24V, R 75mcd, G 75mcd
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPCL2224V150BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AC5962
Product RangePCL22 Series
Your Part Number
67 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.000 |
| 5+ | $17.510 |
| 10+ | $15.010 |
| 25+ | $14.760 |
| 50+ | $14.510 |
| 100+ | $14.260 |
| 250+ | $14.010 |
Price for:Each
Minimum: 1
Multiple: 1
$20.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPCL2224V150BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AC5962
Product RangePCL22 Series
Technical Datasheet
LED ColorRed, Green
Mounting Hole Dia22mm
Forward Current / ColorR 50mA, G 50mA
Operating Voltage / ColorR 24V, G 24V
Luminous Intensity / ColorR 75mcd, G 75mcd
IP / NEMA RatingIP65
Product RangePCL22 Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PCL2224V150B from VCC is a PCL22 series 0.88” (22mm) pilot light LED panel mount indicator. The PCL22 series features a modern design led pilot light for advance light diffusion. The diffused translucent lenses provide uniform illumination, IP65 protection rating protect panels against entry of dust and moisture, resistant to shock and vibration. Typical applications include industrial machinery, transportation dashboards, instrument control panels, maritime, oil and gas industry, safety and outdoor applications, slot, gaming and vending machines.
- Red/green colour LED, transparent polycarbonate UL94 V-2 lens, 24V voltage
- Low profile flat lenses for uniform illumination, 50000hours LED Life expectancy (approx)
- Advance light diffusion technology eliminate hot spots
- Designed for extreme harsh and outdoor environments
- Black polyamide 66 UL 94 V-0 housing, acetal UL94 HB diffuser
- Operating current of 50mA (max), frequency range of 50Hz to 60Hz
- Operating temperature range from -25°C to 55°C
- Pilot lights feature a large lens for a wide viewing angle (110° viewing angle)
- Wavelength range from 620nm-630nm/515nm-517nm, ≥75mcd luminosity
- CE and CCC mark approvals
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 50mA, G 50mA
Luminous Intensity / Color
R 75mcd, G 75mcd
Product Range
PCL22 Series
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
22mm
Operating Voltage / Color
R 24V, G 24V
IP / NEMA Rating
IP65
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)