Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLMS_093_GTP
Newark Part No.08N2942
Product RangeLMS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.810 |
| 2500+ | $1.460 |
| 5000+ | $1.420 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLMS_093_GTP
Newark Part No.08N2942
Product RangeLMS Series
Technical Datasheet
Length23.62mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe Mounting-
Light Pipe ColourGreen
Product RangeLMS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
23.62mm
Light Pipe Shape
Circular
Light Pipe Colour
Green
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
-
Product Range
LMS Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate