| Quantity | Price |
|---|---|
| 1000+ | $0.449 |
| 2500+ | $0.362 |
| 10000+ | $0.351 |
Product Information
Product Overview
The LCV076CTP is a clear transparent Light Pipe provides a method of transmitting the light from PCB mounted LEDs to the front display panel. Both styles of LEDs, surface mount and standard packages, can be displayed in this manner. The LITEPIPE® by itself has a limited angle of view. However, when used with CLIPLITE® Fresnel lens the light is dispersed over the entire lens surface producing 180° of viewing. It is available for use with both surface mount and standard packaged LEDs in 3 and 5mm configurations. Because there is no physical connection between the LITEPIPE® and the PCB mounted LED, the circuit board can be installed or removed without disturbing the panel display.
Applications
Industrial, Lighting
Technical Specifications
19.3mm
Circular
Transparent
No SVHC (21-Jan-2025)
1Pipes
Panel
LSV Series
Technical Docs (1)
Alternatives for LCV_076_CTP
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate