Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLCS_112_RTPCopy
Newark Part No.08N2920
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.200 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLCS_112_RTPCopy
Newark Part No.08N2920
Technical Datasheet
Length28.45mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe ColourRed
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
28.45mm
Light Pipe Shape
Circular
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Colour
Red
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)