Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL60D-G12-WCopy
Newark Part No.84X6119
Product RangeVCC - L60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.000 |
| 300+ | $10.430 |
| 500+ | $9.860 |
Price for:Each
Minimum: 100
Multiple: 100
$1,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL60D-G12-WCopy
Newark Part No.84X6119
Product RangeVCC - L60 Series
Technical Datasheet
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia5.9mm
Forward Current If16mA
Luminous Intensity44mcd
IP / NEMA RatingNot Rated
Product RangeVCC - L60 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
L60D-G12-W is a L60 Series 0.230” watertight LED panel mount indicator. It offers a robust body with drip-proof protection in a small package.
- Tinted diffused green LED
- Reflective chrome-plated body
- 45° viewing angle
- Maximum panel thickness 0.070”
- Mounting hardware provided
- 6″ 24AWG wire leads
- Mounting hole 0.232” ±0.003”
- Operating temperature range from -20˚C to +100˚C
Technical Specifications
LED Color
Green
Mounting Hole Dia
5.9mm
Luminous Intensity
44mcd
Product Range
VCC - L60 Series
Operating Voltage
12VDC
Forward Current If
16mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)