Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoG9BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.92B1017
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $1.440 |
| 20000+ | $1.410 |
| 30000+ | $1.380 |
| 50000+ | $1.350 |
| 100000+ | $1.320 |
| 250000+ | $1.300 |
| 500000+ | $1.270 |
Price for:Each
Minimum: 10000
Multiple: 10000
$14,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoG9BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.92B1017
Technical Datasheet
Supply Voltage135VDC
Lamp Base TypeMidget Flange
Mounting Hole Dia-
Power Rating-
Current Rating1.2mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
135VDC
Mounting Hole Dia
-
Current Rating
1.2mA
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Midget Flange
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)