Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7UA56105T
Newark Part No.72Y4925
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 3000+ | $3.960 |
| 6000+ | $3.730 |
| 12000+ | $3.510 |
| 18000+ | $3.400 |
| 30000+ | $3.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 1300
Multiple: 1300
$5,343.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7UA56105T
Newark Part No.72Y4925
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.8V
Luminous Intensity600mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Forward Voltage
2.8V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
600mcd
Character Size
14.22mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)