Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7UA30105Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72Y4920
Product RangeVCC - DSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.920 |
| 250+ | $4.200 |
| 500+ | $4.100 |
Price for:Each
Minimum: 100
Multiple: 100
$492.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7UA30105Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72Y4920
Product RangeVCC - DSM Series
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.8V
Luminous Intensity150mcd
No. of Digits / Alpha1
Character Size7.62mm
Common ConnectionCommon Anode
Product RangeVCC - DSM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Forward Voltage
2.8V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
150mcd
Character Size
7.62mm
Product Range
VCC - DSM Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)