Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7TA56105TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AC0389
Product RangeDSM7T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$1,416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7TA56105TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AC0389
Product RangeDSM7T Series
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage3V
Luminous Intensity150mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Anode
Product RangeDSM7T Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Forward Voltage
3V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
150mcd
Character Size
14.22mm
Product Range
DSM7T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)