Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCTHS15CIC05ONOFF
Newark Part No.06AC2664
Product RangeCTH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.280 |
| 250+ | $7.110 |
| 500+ | $6.940 |
Price for:Each
Minimum: 100
Multiple: 10
$828.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCTHS15CIC05ONOFF
Newark Part No.06AC2664
Product RangeCTH Series
Technical Datasheet
Product RangeCTH Series
Contact Configuration-
Switch Terminals-
Contact Current Max-
Contact Voltage VDC-
Display TypeLED
Backlighting ColourGreen
Pixel Size (H x W)-
Viewing Area (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CTH Series
Switch Terminals
-
Contact Voltage VDC
-
Backlighting Colour
Green
Viewing Area (H x W)
-
Contact Configuration
-
Contact Current Max
-
Display Type
LED
Pixel Size (H x W)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)