Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCTHS15CIC01ALARMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06AC2654
Product RangeCTH Series
Your Part Number
76 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.550 |
| 10+ | $7.160 |
| 25+ | $6.800 |
| 50+ | $6.430 |
| 100+ | $6.070 |
| 250+ | $5.910 |
| 500+ | $5.740 |
Price for:Each
Minimum: 1
Multiple: 1
$9.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCTHS15CIC01ALARMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06AC2654
Product RangeCTH Series
Technical Datasheet
Product RangeCTH Series
Contact Configuration-
Switch Terminals-
Contact Current Max-
Contact Voltage VDC-
Display TypeLED
Backlighting ColourRed
Pixel Size (H x W)-
Viewing Area (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CTH Series
Switch Terminals
-
Contact Voltage VDC
-
Backlighting Colour
Red
Viewing Area (H x W)
-
Contact Configuration
-
Contact Current Max
-
Display Type
LED
Pixel Size (H x W)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)