Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCRM-1-0909-0000-I
Newark Part No.74AK5079
Product RangeCRM Series
Your Part Number
98 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.520 |
| 5+ | $19.680 |
| 10+ | $18.850 |
| 25+ | $18.080 |
| 50+ | $17.000 |
| 100+ | $15.920 |
| 300+ | $15.140 |
Price for:Each
Minimum: 1
Multiple: 1
$20.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCRM-1-0909-0000-I
Newark Part No.74AK5079
Product RangeCRM Series
Technical Datasheet
LED ColorGreen, Red
Mounting Hole Dia0.315"
Forward Current / ColorR 20mA, G 20mA
Operating Voltage / ColorR 12V, G 12V
Luminous Intensity / ColorR 697mcd, G 198mcd
IP / NEMA RatingIP66
Product RangeCRM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green, Red
Forward Current / Color
R 20mA, G 20mA
Luminous Intensity / Color
R 697mcd, G 198mcd
Product Range
CRM Series
Mounting Hole Dia
0.315"
Operating Voltage / Color
R 12V, G 12V
IP / NEMA Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability