Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX722C200FVB
Newark Part No.26Y6111
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.710 |
| 300+ | $12.210 |
| 500+ | $11.700 |
Price for:Each
Minimum: 100
Multiple: 100
$1,271.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX722C200FVB
Newark Part No.26Y6111
Technical Datasheet
LED ColorRed
Operating Voltage28VDC
Mounting Hole Dia23.1mm
Forward Current If20mA
Luminous Intensity1.9cd
IP / NEMA RatingIP67, NEMA 6P
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CNX722C200FVB is a red panel-mount LED Indicator made of polycarbonate body. The built-in LED FlexVolt™ technology offers fast, easy installation in extreme harsh and outdoor environments.
- Screw block connection for fast and easy installation
- Direct sunlight visibility
- Wide angle viewable
- Resistant to shock and vibration
- Screw block termination
- Fast pitch threads ease assembly, requiring only 1-turn
- UL94V-0/UL94V-2 Flammability rating
- -40 to 80°C Operating temperature range
Applications
Industrial, Signalling, Safety, Logistics, Defence, Military & Aerospace, Consumer Electronics
Technical Specifications
LED Color
Red
Mounting Hole Dia
23.1mm
Luminous Intensity
1.9cd
Product Range
-
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67, NEMA 6P
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)