Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX714C200FVW
Newark Part No.26Y7239
Your Part Number
Technical Datasheet
89 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.500 |
| 10+ | $11.960 |
| 25+ | $11.700 |
| 50+ | $11.440 |
| 100+ | $11.190 |
| 300+ | $10.650 |
| 500+ | $10.110 |
Price for:Each
Minimum: 1
Multiple: 1
$14.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX714C200FVW
Newark Part No.26Y7239
Technical Datasheet
LED ColorRed
Operating Voltage28VDC
Mounting Hole Dia14mm
Forward Current If-
Luminous Intensity1.9cd
IP / NEMA RatingIP67, NEMA 6P
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CNX714C200FVW is a red FlexVolt™ ruggedized panel-mount LED Indicator with moisture seal for outdoor applications. This new FlexVolt™ technology allows this indicator to be used with any voltage. It is made of polycarbonate body with lens and black Valox retaining nut.
- Designed for extreme harsh and outdoor environments
- Direct sunlight visibility
- Wide viewing angle
- Resistant to shock and vibration
- Wire lead termination
- Fast pitch threads for easy assembly, requires 1 turn
- UL94V-0/UL94V-2 Flammability rating
Applications
Industrial, Signalling, Safety, Logistics, Defence, Military & Aerospace, Consumer Electronics
Technical Specifications
LED Color
Red
Mounting Hole Dia
14mm
Luminous Intensity
1.9cd
Product Range
-
Operating Voltage
28VDC
Forward Current If
-
IP / NEMA Rating
IP67, NEMA 6P
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability