Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_C_X_4_1_08Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88K2951
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.780 |
Price for:Each
Minimum: 500
Multiple: 100
$1,890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_C_X_4_1_08Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88K2951
Technical Datasheet
Connector Type A2 Position Header
Connector to ConnectorLED 5mm Panel Receptacle to Free End
Cable Length - Imperial8"
Connector Type BFree End
Cable Length - Metric203mm
Jacket ColorBlack, White
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
2 Position Header
Cable Length - Imperial
8"
Cable Length - Metric
203mm
Product Range
-
Connector to Connector
LED 5mm Panel Receptacle to Free End
Connector Type B
Free End
Jacket Color
Black, White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)