Print Page
CNX_C_E_4_1_08
Cable Assembly, LED 5mm Panel 2 Position Socket, Header Receptacle 2 Position Locking, 8 ", 203 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_C_E_4_1_08Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57P6545
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.540 |
Price for:Each
Minimum: 500
Multiple: 100
$1,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_C_E_4_1_08Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57P6545
Technical Datasheet
Connector to ConnectorLED 5mm Panel Receptacle to Locking Header Receptacle
Connector Type ALED 5mm Panel 2 Position Socket
Connector Type BHeader Receptacle 2 Position Locking
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColorBlack, White
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CNXCE4108 is a 203mm cable Assembly makes quick and easy plug-in connections between panel-mounted T-1 3/4 bi-lead LEDs with lenses and a power source. It offers 2-lead 5mm panel connector to 2-lead locking header connector connection.
Applications
Industrial, LED Lighting
Technical Specifications
Connector to Connector
LED 5mm Panel Receptacle to Locking Header Receptacle
Connector Type B
Header Receptacle 2 Position Locking
Cable Length - Metric
203mm
Product Range
-
Connector Type A
LED 5mm Panel 2 Position Socket
Cable Length - Imperial
8"
Jacket Color
Black, White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)