Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_B_E_4_1_12Copy
Newark Part No.08N2897
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.370 |
Price for:Each
Minimum: 500
Multiple: 100
$2,185.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_B_E_4_1_12Copy
Newark Part No.08N2897
Technical Datasheet
Connector Type ALED 3mm Panel 2 Position Socket
Connector to ConnectorLED 3mm Panel Receptacle to Locking Header Receptacle
Connector Type BHeader Receptacle 2 Position Locking
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorBlack, White
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
LED 3mm Panel 2 Position Socket
Connector Type B
Header Receptacle 2 Position Locking
Cable Length - Metric
305mm
Product Range
-
Connector to Connector
LED 3mm Panel Receptacle to Locking Header Receptacle
Cable Length - Imperial
1ft
Jacket Color
Black, White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)