Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_440_E02_4_1_24Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57P6724
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.540 |
Price for:Each
Minimum: 500
Multiple: 500
$2,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_440_E02_4_1_24Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57P6724
Technical Datasheet
Connector to ConnectorLED 5mm Panel Receptacle to Locking Header Receptacle
Connector Type ALED 5mm Panel 2 Position Socket
Connector Type BHeader Receptacle 2 Position Locking
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket ColorBlack, White
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CNX440E024124 is a 610mm 2-wire Cable Assembly makes quick and easy plug-in connections between panel-mounted T-1 3/4 LEDs with lenses and a power source. This is connected to the panel when coupled with a VCC threaded lens and the series has been tested for UV, solar, shock, vibration and temperature cycling. Sealed version meets NEMA-6P for dust, water and ice. It is suitable for use with the 5mm LEDs. It offers single row terminations.
Applications
Industrial, LED Lighting
Technical Specifications
Connector to Connector
LED 5mm Panel Receptacle to Locking Header Receptacle
Connector Type B
Header Receptacle 2 Position Locking
Cable Length - Metric
610mm
Product Range
-
Connector Type A
LED 5mm Panel 2 Position Socket
Cable Length - Imperial
2ft
Jacket Color
Black, White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)