Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_410_056_X02_4_1_24Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08P1045
Product RangeCNX 410 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.690 |
Price for:Each
Minimum: 500
Multiple: 500
$2,345.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_410_056_X02_4_1_24Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08P1045
Product RangeCNX 410 Series
Technical Datasheet
Connector to ConnectorLED 5mm Panel Receptacle to Free End
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Jacket ColorBlack, White
Product RangeCNX 410 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
LED 5mm Panel Receptacle to Free End
Cable Length - Metric
609.6mm
Product Range
CNX 410 Series
Cable Length - Imperial
24"
Jacket Color
Black, White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)