Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCML_327_CTPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25C2949
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.927 |
| 10+ | $0.650 |
| 100+ | $0.457 |
| 500+ | $0.388 |
| 1000+ | $0.359 |
| 2500+ | $0.348 |
| 10000+ | $0.298 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCML_327_CTPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25C2949
Technical Datasheet
Lens TypeClip-On
Beam Type-
LED Lens ColorTransparent
Lens Diameter7.62mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Transparent round clip-on panel-mount plain end LED Lens made of PC (polycarbonate) for use with 5mm LEDs. It utilizes striated lines and fresnel rings to increase apparent brightness up to 125% and viewing angle up to 180°. It requires no assembly tools, just snap into a panel opening and insert LED.
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
Clip-On
LED Lens Color
Transparent
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
7.62mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)