Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD67-21UWC/TR8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel93K6534
Cut Tape45X6248
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $4.250 | $8,500.00 |
| Total Price | $8,500.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $4.250 |
| 4000+ | $4.170 |
| 6000+ | $4.080 |
| 10000+ | $4.000 |
| 20000+ | $3.910 |
| 50000+ | $3.830 |
| 100000+ | $3.740 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $3.980 |
| 6000+ | $3.900 |
| 10000+ | $3.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD67-21UWC/TR8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel93K6534
Cut Tape45X6248
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size2.4mm
Forward Current If20mA
Forward Voltage3.6V
Luminous Intensity170mcd
Viewing Angle100°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
White
Bulb Size
2.4mm
Forward Voltage
3.6V
Viewing Angle
100°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
170mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)