Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD17-21VRD/TR8Copy
Newark Part No.
Full Reel34C8664
Re-Reel45X6246
Cut Tape45X6246
Product RangeCMD17-21 Series
Your Part Number
20,127 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.670 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.670 |
| 25+ | $0.440 |
| 50+ | $0.342 |
| 100+ | $0.244 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.365 |
| 6000+ | $0.340 |
| 12000+ | $0.321 |
| 18000+ | $0.302 |
| 30000+ | $0.291 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD17-21VRD/TR8Copy
Newark Part No.
Full Reel34C8664
Re-Reel45X6246
Cut Tape45X6246
Product RangeCMD17-21 Series
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0805
Bulb Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ640nm
Luminous Intensity6mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeCMD17-21 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
LED Case Size
0805
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
140°
Product Range
CMD17-21 Series
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
1.25mm x 1.4mm
Forward Voltage
2V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for CMD17-21VRD/TR8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)