Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD17-21VGC/TR8Copy
Newark Part No.
Full Reel28X2934
Cut Tape34C8661
Product RangeCMD17-21 Series
Your Part Number
5,386 In Stock
12,000 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.649 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.649 |
| 25+ | $0.407 |
| 50+ | $0.328 |
| 100+ | $0.247 |
| 250+ | $0.239 |
| 500+ | $0.230 |
| 1000+ | $0.221 |
| 2500+ | $0.212 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.269 |
| 6000+ | $0.248 |
| 12000+ | $0.232 |
| 18000+ | $0.216 |
| 30000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD17-21VGC/TR8Copy
Newark Part No.
Full Reel28X2934
Cut Tape34C8661
Product RangeCMD17-21 Series
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size0805
Bulb Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity10mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeCMD17-21 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
LED Case Size
0805
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
140°
Product Range
CMD17-21 Series
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
1.25mm x 1.4mm
Forward Voltage
2.1V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for CMD17-21VGC/TR8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)