Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD15-21VGC/TR8
Newark Part No.
Full Reel28X2925
Cut Tape15M8857
Your Part Number
699 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.684 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.684 |
| 25+ | $0.486 |
| 50+ | $0.429 |
| 100+ | $0.371 |
| 250+ | $0.344 |
| 500+ | $0.317 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.235 |
| 6000+ | $0.224 |
| 12000+ | $0.215 |
| 18000+ | $0.211 |
| 30000+ | $0.208 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD15-21VGC/TR8
Newark Part No.
Full Reel28X2925
Cut Tape15M8857
Technical Datasheet
LED ColorGreen
LED MountingSMD
Bulb Size1.5mm x 2mm
LED Case Size1206
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity10mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CMD15-21VGC/TR8 is a green SMT LED features consistent high brightness and integral lensing for narrow angle light dispersion. The CMD15-21 series LED designed to permit easy post-reflow solder joint inspection and extensive qualification testing to meet strictest requirements. It features convection and vapor-phase reflow compatible and compact form enables high density placement.
- Stringent process controls assure quality
- Leading edge LED optoelectronic performance
Applications
LED Lighting
Technical Specifications
LED Color
Green
Bulb Size
1.5mm x 2mm
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
140°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
1206
Forward Voltage
2.1V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for CMD15-21VGC/TR8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)