Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCM68
Newark Part No.43X5942
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.020 |
| 10000+ | $0.998 |
Price for:Each
Minimum: 3000
Multiple: 100
$3,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCM68
Newark Part No.43X5942
Technical Datasheet
Supply Voltage13.5V
Lamp Base TypeD.C. Bayonet
Bulb SizeG-6
MSCP4
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
13.5V
Bulb Size
G-6
Average Bulb Life
5000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
D.C. Bayonet
MSCP
4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)