Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCM1251
Newark Part No.82H9185
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCM1251
Newark Part No.82H9185
Technical Datasheet
Supply Voltage28V
Lamp Base TypeS.C. Bayonet
Bulb SizeG-6
MSCP3
Average Bulb Life2000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
28V
Bulb Size
G-6
Average Bulb Life
2000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
S.C. Bayonet
MSCP
3
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate