Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCLB_300_BTP
Newark Part No.08P0923
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.399 |
| 2500+ | $0.322 |
| 10000+ | $0.312 |
Price for:Each
Minimum: 1000
Multiple: 100
$399.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCLB_300_BTP
Newark Part No.08P0923
Technical Datasheet
Lens TypeClip-On
Beam Type-
LED Lens ColorBlue
Lens Diameter7.11mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CLB300BTP is a transparent blue round clip-on panel-mount LED Lens made of PC (polycarbonate) for use with 5mm low profile LEDs. It utilizes striated lines and fresnel rings to increase apparent brightness up to 125% and viewing angle up to 180°. It requires no assembly tools, just snap into a panel opening and insert LED.
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
Clip-On
LED Lens Color
Blue
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
7.11mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)