Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCCLB-1-3061-9909-ICopy
Newark Part No.40AH1851
Product RangeCCLB Series
Your Part Number
No Longer Available
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCCLB-1-3061-9909-ICopy
Newark Part No.40AH1851
Product RangeCCLB Series
Technical Datasheet
LED ColorWhite
Operating Voltage12V
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity27cd
IP / NEMA RatingIP67
Product RangeCCLB Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
LED Color
White
Mounting Hole Dia
8.1mm
Luminous Intensity
27cd
Product Range
CCLB Series
Operating Voltage
12V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)