Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No930405XCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94C4572
Product Range930 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $15.530 |
Price for:Each
Minimum: 250
Multiple: 250
$3,882.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No930405XCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94C4572
Product Range930 Series
Technical Datasheet
Voltage Rating250V
Mounting Hole Dia0.691"
Accessory TypeRelampable Lampholder
Product Range930 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating
250V
Accessory Type
Relampable Lampholder
Product Range
930 Series
Mounting Hole Dia
0.691"
For Use With
T-3 1/4, T-2 Incandescent Lamps and T-3 1/4 Neon Lamps
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)