Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No930404X724WNCopy
Newark Part No.66W3203
Product Range930 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No930404X724WNCopy
Newark Part No.66W3203
Product Range930 Series
Technical Datasheet
Voltage Rating250V
Mounting Hole Dia0.691"
Accessory TypeRelampable Lampholder
For Use WithT-3 1/4, T-2 Incandescent Lamps and T-3 1/4 Neon Lamps
Product Range930 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Voltage Rating
250V
Accessory Type
Relampable Lampholder
Product Range
930 Series
Mounting Hole Dia
0.691"
For Use With
T-3 1/4, T-2 Incandescent Lamps and T-3 1/4 Neon Lamps
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)