Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No900-200
Newark Part No.39F3462
Product Range900 Series
Your Part Number
Technical Datasheet
145 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.190 |
| 5+ | $53.030 |
| 10+ | $51.950 |
| 25+ | $51.320 |
| 50+ | $50.700 |
Price for:Each
Minimum: 1
Multiple: 1
$54.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No900-200
Newark Part No.39F3462
Product Range900 Series
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia17.5mm
Current Rating-
Supply Voltage250V
Lens Shape-
Product Range900 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 900-200 is a 250V/3W relampable incandescent lamp. The lamp with anodized aluminum housing. Designed to provide localized light for illuminating panels, meters, switches and legends. The VCC Lite features a highly reflective surface on the inside of the hood to assure peak light output and is easily relamped from the front of the panel.
- Black lens
Applications
Lighting
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
-
SVHC
No SVHC (19-Jan-2021)
Mounting Hole Dia
17.5mm
Supply Voltage
250V
Product Range
900 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability