Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No73
Newark Part No.25F1646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.776 |
| 10000+ | $0.757 |
Price for:Each
Minimum: 5000
Multiple: 100
$3,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No73
Newark Part No.25F1646
Technical Datasheet
Supply Voltage14V
Lamp Base TypeWedge
Bulb SizeT-1 3/4 (5mm)
MSCP0.3
Average Bulb Life15000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 73 is a 14V Incandescent Lamp with T-1 3/4 wedge base and C-2F filament. This lamp features 15000 hours of life.
Applications
Lighting
Technical Specifications
Supply Voltage
14V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
15000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wedge
MSCP
0.3
Product Range
-
Technical Docs (1)
Alternatives for 73
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)