Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6073-001-634R
Newark Part No.02F3677
Product Range6073 Series
Your Part Number
Technical Datasheet
207 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 10+ | $5.870 |
| 25+ | $5.630 |
| 50+ | $5.380 |
| 100+ | $5.140 |
| 300+ | $5.120 |
| 500+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$7.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6073-001-634R
Newark Part No.02F3677
Product Range6073 Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia9.5mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range6073 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Round with Flat Top
Product Range
6073 Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
9.5mm
Current Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability