Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6039-004-304R-A
Newark Part No.75M5721
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.970 |
Price for:Each
Minimum: 500
Multiple: 100
$5,485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6039-004-304R-A
Newark Part No.75M5721
Technical Datasheet
LED ColorRed
Operating Voltage2VDC
Mounting Hole Dia4.9mm
Forward Current If35mA
Luminous Intensity1.5mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6039-004-304R-A is a deep red Panel-mount LED Indicator Light made of chrome plated brass bezel/shank and nickel plated brass hex nut. It provides versatile solid state indication in an aesthetically pleasing economical and compact package. It accepts 26AWG stranded, 105°C PVC insulation, black to anode and white to cathode wire leads.
- Diffused lens
- 60nW Power dissipation
- 2 to 2.4V Forward voltage range
- 10A Reverse current
- 60° Wide viewing angle
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Color
Red
Mounting Hole Dia
4.9mm
Luminous Intensity
1.5mcd
Product Range
-
Operating Voltage
2VDC
Forward Current If
35mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate