Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6010M3Copy
Newark Part No.91B6080
Product Range6010M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.650 |
| 250+ | $6.370 |
| 500+ | $6.190 |
Price for:Each
Minimum: 100
Multiple: 100
$765.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6010M3Copy
Newark Part No.91B6080
Product Range6010M Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorAmber
Mounting Hole Dia9.65mm
Lens ShapeDome
Current Rating-
Product Range6010M Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6010M3 is a Non-relampable Neon Indicator with polycarbonate lens and 22AWG (105°C) stripped wire leads. It incorporates with a built-in current-limiting resistor and rectifier diode. This oil-tight solid-state indicator has polished stainless steel bezel and white nylon housing.
- Buna-N gasket
Applications
Signalling
Contents
Neon indicator, Internal tooth lock washer and Hex nut.
Technical Specifications
Supply Voltage
125V
Illumination Color
Amber
Lens Shape
Dome
Product Range
6010M Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
9.65mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 6010M3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)