Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5682F5_5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93K6808
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $3.260 |
| 10000+ | $3.190 |
| 15000+ | $3.130 |
| 25000+ | $3.060 |
| 50000+ | $3.000 |
| 125000+ | $2.930 |
| 250000+ | $2.870 |
| 500000+ | $2.800 |
Price for:Each
Minimum: 5000
Multiple: 5000
$16,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5682F5_5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93K6808
Technical Datasheet
LED ColorGreen
No. of LEDs-
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity8.5mcd
Forward Voltage2.3V
Viewing Angle-
Height8.9mm
Width3.3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.3V
Height
8.9mm
Product Range
-
No. of LEDs
-
Bulb Size
T-1 (3mm)
Luminous Intensity
8.5mcd
Viewing Angle
-
Width
3.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)