Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5680F1_1Copy
Newark Part No.93F7871
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.630 |
| 100+ | $1.500 |
| 500+ | $1.440 |
| 1000+ | $1.370 |
| 2500+ | $1.310 |
| 5000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5680F1_1Copy
Newark Part No.93F7871
Technical Datasheet
LED ColorRed
No. of LEDs-
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity10mcd
Forward Voltage2V
Viewing Angle-
Height9.906mm
Width5.08mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 5680F1_1
1 Product Found
Product Overview
The 5680F1_1 is a 3mm LED Indicator made of UL94V-0 housing. The 5680F series is a T-1 right angle through hole LED circuit board indicator, with high brite, super bright LEDs and diffused lens.
- Conflict mineral free
- Standoffs prevent flux entrapment
- Less PC board space needed, height and spacing alignment
Applications
Signalling
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2V
Height
9.906mm
Product Range
-
No. of LEDs
-
Bulb Size
T-1 (3mm)
Luminous Intensity
10mcd
Viewing Angle
-
Width
5.08mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)