Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5381H1
Newark Part No.05C1726
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5381H1
Newark Part No.05C1726
Technical Datasheet
LED ColorRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Luminous Intensity6.3mcd
Forward Voltage2V
Viewing Angle-
Height11.43mm
Width6.096mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5381H1 is a 5mm LED Indicator made of UL94V-0 housing. The 5381 series is a T-1 3/4 vertical LED assembly is available with a super bright LED. Low current-only 2mA needed and built-in resistor chip-operates directly off 5V supply without external resistor. Standoffs prevent flux entrapment and block mounting, height and spacing alignment saves assembly time.
- Block mounting, low profile design, height & space alignment
Applications
Signalling
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2V
Height
11.43mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
6.3mcd
Viewing Angle
-
Width
6.096mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)