Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5350T1
Newark Part No.93F7875
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5350T1
Newark Part No.93F7875
Technical Datasheet
LED ColorRed
No. of LEDs-
LED MountingThrough Hole
Bulb SizeT-3/4 (1.8mm)
Forward Current If10mA
Luminous Intensity5mcd
Forward Voltage2.2V
Viewing Angle80°
Height6.35mm
Width2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5350T1 is a 3mm LED Indicator provides flexibility in assemblies. The 5350 series is a through hole circuit board indicator improves assembly efficiency with flexibility in assemblies and can be stacked side by side on 0.130-inch height centre line.
- Conflict mineral free
- Through hole mounting method
- Can be stacked side by side on 0.130" high centre line
- Labour-saving single-block installation
- Compact, only 6.6mm high
- Housing standoffs allow easy PCB cleaning after soldering
- Saves time, thanks to simple assembly
- Built-in resistor chip
- Operates off 5V without external resistor
Applications
Signalling, Industrial, Consumer Electronics
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.2V
Height
6.35mm
Product Range
-
No. of LEDs
-
Bulb Size
T-3/4 (1.8mm)
Luminous Intensity
5mcd
Viewing Angle
80°
Width
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate