Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5131-038Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19M0260
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.000 |
| 5+ | $16.430 |
| 10+ | $14.850 |
| 25+ | $14.060 |
| 50+ | $13.280 |
| 100+ | $12.490 |
| 250+ | $12.240 |
Price for:Each
Minimum: 1
Multiple: 1
$18.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5131-038Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19M0260
Technical Datasheet
For Use WithT-1 3/4 Base Lamp
Lamp Socket SizeT-1 3/4
Accessory TypeLamp Socket
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5131-038 is a Lamp Socket for VCC lamp midget flange indicator lights.
Applications
Industrial
Technical Specifications
For Use With
T-1 3/4 Base Lamp
Accessory Type
Lamp Socket
SVHC
No SVHC (21-Jan-2025)
Lamp Socket Size
T-1 3/4
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)