Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5110F7Copy
Newark Part No.93F7866
Product Range5110F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.680 |
| 500+ | $2.480 |
| 1000+ | $2.230 |
| 2500+ | $1.800 |
| 5000+ | $1.750 |
Price for:Each
Minimum: 200
Multiple: 100
$536.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5110F7Copy
Newark Part No.93F7866
Product Range5110F Series
Technical Datasheet
LED ColorYellow
Operating Voltage2.1VDC
Mounting Hole Dia4.01mm
Forward Current If20mA
Luminous Intensity6.3mcd
IP / NEMA RatingNot Rated
Product Range5110F Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5110F7 is a yellow panel-mount LED Indicator made of black nylon housing with 0.009-inch wall PVC black (cathode) and red (anode). The press fit round indicator light for super bright LED T-1 (3mm).
- Diffused lens allows wide angle viewing
Applications
Industrial, Signalling, Consumer Electronics, Imaging, Video & Vision
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
4.01mm
Luminous Intensity
6.3mcd
Product Range
5110F Series
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)